Infineon ITS4040DEPDXUMA1 High Side 2, High Side Power Switch IC 14-Pin, TSDSO-14
- RS Stock No.:
- 229-1855
- Mfr. Part No.:
- ITS4040DEPDXUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.83
(exc. VAT)
€10.86
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €4.415 | €8.83 | - |
| 20 - 48 | €3.755 | €7.51 | 14% |
| 50 - 98 | €3.49 | €6.98 | 20% |
| 100 - 198 | €3.265 | €6.53 | 26% |
| 200 + | €3.05 | €6.10 | 30% |
*price indicative
- RS Stock No.:
- 229-1855
- Mfr. Part No.:
- ITS4040DEPDXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 80mΩ | |
| Number of Outputs | 4 | |
| Number of Inputs | 2 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | TSDSO-14 | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 45V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 6mA | |
| Length | 4.9mm | |
| Height | 1.15mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Automotive Standard | No | |
| Series | ITS4040D-EP-D | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 80mΩ | ||
Number of Outputs 4 | ||
Number of Inputs 2 | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.3V | ||
Package Type TSDSO-14 | ||
Pin Count 14 | ||
Maximum Supply Voltage 45V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 6mA | ||
Length 4.9mm | ||
Height 1.15mm | ||
Standards/Approvals No | ||
Width 6mm | ||
Automotive Standard No | ||
Series ITS4040D-EP-D | ||
The Infineon dual channel smart high-side power switch provides integrated protection functions and a diagnosis feedback. It has high output current capability and nominal current up to 2.6 A.
It is RoHS compliant
Validated by JEDEC standard
It has 4 kV electrostatic discharge protection
Related links
- Infineon ITS4040DEPDXUMA1 High Side 2 TSDSO-14
- Infineon ITS4130QEPDXUMA1 High Side 4 TSDSO-14
- Infineon ITS4090QEPDXUMA1 High Side 4 TSDSO-14
- Infineon ITS4075QEPDXUMA1 High Side 4 TSDSO-14
- Infineon BTS70202EPAXUMA1 High Side 2 TSDSO
- Infineon BTS70102EPAXUMA1 High Side 2 TSDSO
- Infineon High Side 2 PG-TSDSO-14
- Infineon BTS71202EPAXUMA1 High Side 2 PG-TSDSO-14
