Infineon BTS70102EPAXUMA1 High Side 2, High Side Power Switch IC 14-Pin, TSDSO
- RS Stock No.:
- 223-8489
- Mfr. Part No.:
- BTS70102EPAXUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 25 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.54
(exc. VAT)
€11.74
(inc. VAT)
In Stock
- 2,985 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.908 | €9.54 | - |
| 25 - 45 | €1.622 | €8.11 | 14% |
| 50 - 120 | €1.508 | €7.54 | 20% |
| 125 - 245 | €1.414 | €7.07 | 25% |
| 250 + | €1.296 | €6.48 | 32% |
*price indicative
- RS Stock No.:
- 223-8489
- Mfr. Part No.:
- BTS70102EPAXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 19.5mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3.10V | |
| Package Type | TSDSO | |
| Maximum Supply Voltage | 28V | |
| Pin Count | 14 | |
| Operating Current | 6.50A | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.15mm | |
| Standards/Approvals | RoHS | |
| Length | 4.9mm | |
| Width | 6mm | |
| Series | BTS | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 19.5mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Mount Type Surface | ||
Minimum Supply Voltage 3.10V | ||
Package Type TSDSO | ||
Maximum Supply Voltage 28V | ||
Pin Count 14 | ||
Operating Current 6.50A | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Height 1.15mm | ||
Standards/Approvals RoHS | ||
Length 4.9mm | ||
Width 6mm | ||
Series BTS | ||
Automotive Standard AEC | ||
Infineon BTS Series Power Switch IC, 19.5mΩ Switch‑On Resistance, 6.5A Operating Current - BTS70102EPAXUMA1
This power switch IC is a high‑side device designed for automotive electrical systems, providing controlled switching of power rails up to 28V. It operates from a low supply threshold and is intended for surface‑mount applications where compactness and thermal endurance are required. The component meets RoHS requirements and conforms to automotive‑grade standards suitable for use across a wide temperature range.
Features and Benefits:
• 19.5mΩ RdsOn reduces conduction losses
• 6.5A operating current supports moderate load currents
• 3.10V minimum supply enables low‑voltage operation
• 28V maximum supply permits automotive voltage rails
• AEC automotive standard withstands vehicle‑grade conditions
• 6.5A operating current supports moderate load currents
• 3.10V minimum supply enables low‑voltage operation
• 28V maximum supply permits automotive voltage rails
• AEC automotive standard withstands vehicle‑grade conditions
Applications
• Suitable for controlling vehicle accessory power rails
• Ideal for dual‑channel power distribution in control modules
• Used with electronic systems requiring surface mounting
• Can be used for thermally stressed environments up to 150°C
• Suitable for designs requiring low‑voltage start‑up capability
• Ideal for dual‑channel power distribution in control modules
• Used with electronic systems requiring surface mounting
• Can be used for thermally stressed environments up to 150°C
• Suitable for designs requiring low‑voltage start‑up capability
What package type is used for Compact PCB placement?
It is supplied in a TSDSO 14‑pin surface‑mount package suitable for dense assemblies.
How does temperature affect operational range?
The device is specified to operate from -40°C up to a maximum of 150°C.
How many inputs and outputs are provided for system integration?
The component offers two inputs and two outputs to enable dual‑channel switching.
What topology does the device implement for load control?
It implements a high‑side switch topology for upstream power switching.
Related links
- Infineon BTS70102EPAXUMA1 High Side 2 TSDSO
- Infineon BTS70202EPAXUMA1 High Side 2 TSDSO
- Infineon ITS4040DEPDXUMA1 High Side 2 TSDSO-14
- Infineon BTS70061EPPXUMA1 High Side 1 TSDSO
- Infineon BTS70081EPPXUMA1 High Side 1 TSDSO
- Infineon BTS70041EPPXUMA1 High Side 1 TSDSO
- Infineon ITS4130QEPDXUMA1 High Side 4 TSDSO-14
- Infineon ITS4075QEPDXUMA1 High Side 4 TSDSO-14
