Infineon High Side 1, High Side Power Switch IC 4-Pin, SOT-223
- RS Stock No.:
- 229-1865
- Mfr. Part No.:
- ITS4142NHUMA1
- Manufacturer:
- Infineon
Subtotal (4000 units, on reels of 4000)*
€3,744.00
(exc. VAT)
€4,604.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.936 | €3,744.00 |
*price indicative
- RS Stock No.:
- 229-1865
- Mfr. Part No.:
- ITS4142NHUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 200mΩ | |
| Number of Outputs | 5 | |
| Power Rating | 1.4W | |
| Number of Inputs | 1 | |
| Interface Type | CMOS | |
| Mount Type | Surface | |
| Package Type | SOT-223 | |
| Minimum Supply Voltage | 12V | |
| Maximum Supply Voltage | 45V | |
| Pin Count | 4 | |
| Operating Current | 0.0016A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ESD STM5.1-1998, ANSI EOS/ESD-S5.1-1993 | |
| Height | 1.6mm | |
| Length | 6.5mm | |
| Width | 3.5mm | |
| Automotive Standard | No | |
| Series | ITS 4142N | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 200mΩ | ||
Number of Outputs 5 | ||
Power Rating 1.4W | ||
Number of Inputs 1 | ||
Interface Type CMOS | ||
Mount Type Surface | ||
Package Type SOT-223 | ||
Minimum Supply Voltage 12V | ||
Maximum Supply Voltage 45V | ||
Pin Count 4 | ||
Operating Current 0.0016A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ESD STM5.1-1998, ANSI EOS/ESD-S5.1-1993 | ||
Height 1.6mm | ||
Length 6.5mm | ||
Width 3.5mm | ||
Automotive Standard No | ||
Series ITS 4142N | ||
The Infineon high side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. It replaces electromechanical relays, fuses and discrete circuits. It has short circuit, overload, overvoltage protection. It has CMOS compatible input and thermal shutdown with restart.
It has very low standby current
It has ESD protection
