Infineon ITS4200SMENHUMA1 High Side 1, High Side Power Switch IC 4-Pin, SOT-223
- RS Stock No.:
- 229-1870
- Mfr. Part No.:
- ITS4200SMENHUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (10 units, in packs of 10)*
€12.48
(exc. VAT)
€15.35
(inc. VAT)
In Stock
- 240 unit(s) ready to ship from another location
- Plus 470 unit(s) shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.248 | €12.48 |
| 50 - 90 | €1.186 | €11.86 |
| 100 - 240 | €1.136 | €11.36 |
| 250 - 490 | €1.087 | €10.87 |
| 500 + | €1.013 | €10.13 |
*price indicative
- RS Stock No.:
- 229-1870
- Mfr. Part No.:
- ITS4200SMENHUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 160mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Power Rating | 1.4W | |
| Minimum Supply Voltage | 5V | |
| Package Type | SOT-223 | |
| Maximum Supply Voltage | 40V | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 0.0016A | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Length | 6.5mm | |
| Width | 7mm | |
| Height | 1.7mm | |
| Automotive Standard | No | |
| Series | ITS4200S-ME-N | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 160mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Power Rating 1.4W | ||
Minimum Supply Voltage 5V | ||
Package Type SOT-223 | ||
Maximum Supply Voltage 40V | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Operating Current 0.0016A | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Length 6.5mm | ||
Width 7mm | ||
Height 1.7mm | ||
Automotive Standard No | ||
Series ITS4200S-ME-N | ||
The Infineon high side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. It has current controlled input and thermal shutdown with restart.
It has very low standby current
It has ESD protection
It has reverse battery protection
Related links
- Infineon High Side 1 SOT-223
- Infineon High Side 1 SOT-223
- Infineon ITS4200SMEPHUMA1 High Side 1 SOT-223
- Infineon ITS4140NHUMA1 High Side 1 SOT-223
- Infineon ITS4141NHUMA1 High Side 1 SOT-223
- Infineon BTS4141NHUMA1 High Side 1 SOT-223
- Infineon BTS4142NHUMA1 High Side 1 SOT-223
- Infineon BSP452HUMA1 High Side 1 SOT-223
