Microchip High Side 1, High Side Power Switch Power Switch IC 64-Pin, QFN-64
- RS Stock No.:
- 232-6046
- Mfr. Part No.:
- MIC28304-2YMP-TR
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-6046
- Mfr. Part No.:
- MIC28304-2YMP-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Type | High Side Power Switch | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 57mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | QFN-64 | |
| Pin Count | 64 | |
| Maximum Supply Voltage | 70V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 3A | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Type High Side Power Switch | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 57mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type QFN-64 | ||
Pin Count 64 | ||
Maximum Supply Voltage 70V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 3A | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip MIC28304 is a synchronous, step-down regulator module, featuring a unique adaptive on-time control architecture. The module incorporates a DC-to-DC controller, power MOSFETs, bootstrap diode, bootstrap capacitor and an inductor in a single package.
Stable with low-ESR ceramic output capacitor
No compensation and no inductor to choose
4.5V to 70V input voltage
Hyper Light Load® Control (MIC28304-1)
Hyper Speed Control™ (MIC28304-2)
Single-supply operation
