Microchip High Side, High Side Power Switch IC 8-Pin, SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
239-5600
Mfr. Part No.:
MIC2544-1YM-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Power Switch Topology

High Side

Power Switch Type

High Side

Product Type

Power Switch IC

Switch On Resistance RdsOn

120mΩ

Number of Outputs

5

Interface Type

Serial

Mount Type

Surface

Minimum Supply Voltage

2.7V

Package Type

SOIC

Pin Count

8

Maximum Supply Voltage

5.5V

Operating Current

75μA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

3.94mm

Height

1.63mm

Length

4.93mm

Standards/Approvals

RoHS

Automotive Standard

No

Series

MIC2544

The Microchip MIC2544 series are integrated, high-side power switches optimized for low-loss DC power switching and other power management applications, including Advanced Configuration and Power Interface (ACPI). The MIC2544 are cost-effective, highly integrated solutions that require few external components to satisfy USB and ACPI requirements. The load current management features include a precision resistor-programmable output current-limit and a soft-start circuit that minimizes inrush current when the switch is enabled. Thermal shutdown, along with current-limit, protects the switch and the attached device.

Input range is from 2.7 V to 5.5 V

Adjustable current-limit up to 1.5A

Reverse current flow blocking

Typical on-state supply current of 75 μA

Typical off-state supply current of 1 μA

Maximum on-resistance of 120 mΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy