onsemi NCP11184A065PG High Side 1, High Side Power Switch IC 7-Pin, PDIP-7
- RS Stock No.:
- 233-6804
- Mfr. Part No.:
- NCP11184A065PG
- Manufacturer:
- onsemi
Subtotal (1 tube of 3000 units)*
€3,258.00
(exc. VAT)
€4,008.00
(inc. VAT)
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 3000 + | €1.086 | €3,258.00 |
*price indicative
- RS Stock No.:
- 233-6804
- Mfr. Part No.:
- NCP11184A065PG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | PDIP-7 | |
| Pin Count | 7 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 1.6mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | NCP11184 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.3V | ||
Package Type PDIP-7 | ||
Pin Count 7 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 1.6mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series NCP11184 | ||
The ON Semiconductor NCP11184A065PG integrates a peak current mode PWM controller employing mWSaver technology and a highly robust 800 V SJ MOSFET providing especially enhanced performance in flyback converters. The mWSaver technology reduces switching frequency and operating current of the controller at light−load condition, which helps avoid acoustic−noise problems. The device comes in a PDIP-7 package and, includes a high−voltage startup circuit, frequency−hopping function, slope compensation, constant output power limit, and highly reliable and various protections, which allows easy design, less BOM counts, smaller PCB size and designing cost−effective off−line power supply.
The device has an integrated 800 V super junction MOSFET
It has built−in high voltage start-up, soft-start, and slope compensation
The mWSaver technology provides industrys Best-in-class standby power
The devices Switching frequency is 65 kHz
