STMicroelectronics High Side, High Side Power Switch IC 24-Pin, PowerSSO-24

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
239-5525
Mfr. Part No.:
IPS2050HTR-32
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Switch Type

High Side

Power Switch Topology

High Side

Product Type

Power Switch IC

Switch On Resistance RdsOn

30mΩ

Number of Outputs

16

Mount Type

Surface

Package Type

PowerSSO-24

Minimum Supply Voltage

8V

Pin Count

24

Maximum Supply Voltage

60V

Maximum Operating Temperature

150°C

Operating Current

5.6A

Minimum Operating Temperature

-40°C

Width

7.6mm

Standards/Approvals

IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-2

Height

2.47mm

Length

10.5mm

Series

IPS2050H

Automotive Standard

No

The STMicroelectronics IPS2050H and IPS2050H-32 are dual high-side switch ICs able to drive capacitive, resistive or inductive loads with one side connected to ground. The very low RDS-ON (≤ 50 mΩ up to TJ = 125 °C) makes the IC suitable for applications with up to 2.4 A / 5.6 A steady state operating current. Each output channel is independently protected against junction over-temperature events by a junction temperature sensor, and a further temperature sensor is included to monitor case temperature, so an overheated output channel can only be turned back ON when the case temperature returns below the reset temperature.

8 V to 60 V operating supply voltage range

Smart driving of capacitive load

Under-voltage lock-out

VCCover-voltage protection

Fast demagnetization of inductive loads

Per-channel overload and over-temperature protection

Case over-temperature protections

Ground disconnection protection

The embedded per-channel overload protection circuit monitors the output current and, on triggering of the activation threshold (IPK-X), starts modulating the impedance of the output switch to limit the output current to ILIM-X, for both IC and load protection. The IC diagnostics is based on two FAULT pins (current source), one for each channel. Each FAULT pin is activated by an overload or an over-temperature event on the related channel.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy