Infineon High Side 1, High Side Power Switch IC 10-Pin, PG-TSON-10

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
241-9708
Mfr. Part No.:
ITS42K5DLDFXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Topology

High Side

Power Switch Type

High Side

Product Type

Power Switch IC

Switch On Resistance RdsOn

8Ω

Number of Outputs

2

Number of Inputs

1

Mount Type

Surface

Package Type

PG-TSON-10

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

42V

Pin Count

10

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Operating Current

250mA

Height

1mm

Width

3.3mm

Standards/Approvals

RoHS

Length

3.3mm

Series

ITS42k5D-LD-F

Automotive Standard

No

The Infineon Dual Channel High-Side PMOS is a Power Switch with Integrated Freewheeling Diodes. It has high current limit accuracy.

Optimized EMC behavior

Very low quiescent current in OFF state

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy