Texas Instruments High Side, Current Limit Load Power Switch IC 10-Pin, VSON
- RS Stock No.:
- 229-7092
- Mfr. Part No.:
- TPS2561DRCR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 3000 units)*
€1,821.00
(exc. VAT)
€2,241.00
(inc. VAT)
Last RS stock
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.607 | €1,821.00 |
*price indicative
- RS Stock No.:
- 229-7092
- Mfr. Part No.:
- TPS2561DRCR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Type | Current Limit Load | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 44mΩ | |
| Number of Outputs | 2 | |
| Mount Type | Surface | |
| Package Type | VSON | |
| Pin Count | 10 | |
| Maximum Supply Voltage | 6.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 2.5A | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Type Current Limit Load | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 44mΩ | ||
Number of Outputs 2 | ||
Mount Type Surface | ||
Package Type VSON | ||
Pin Count 10 | ||
Maximum Supply Voltage 6.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Operating Current 2.5A | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Texas Instruments TPS2561DRCR High Side VSON
- Vishay SIP32433ADN-T1E4 High Side DFN-10
- Texas Instruments High Side SOT-23
- Maxim Integrated MAX1693EUB+ P Channel Mosfet 3 μMAX
- Maxim Integrated P Channel Mosfet 3 μMAX
- Texas Instruments TPS2500DRCTLow Side/High Side Power Switch IC 10-Pin, VSON
- Texas Instruments TPS259261DRCT Power Switch IC 10-Pin, VSON
- Texas Instruments TPD3S014DBVR High Side SOT-23
