DiodesZetex ZXMS81045SPQ-13 High Side, High Side Power Control Switch 8-Pin, SO-8EP
- RS Stock No.:
- 244-2013
- Mfr. Part No.:
- ZXMS81045SPQ-13
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.08
(exc. VAT)
€9.94
(inc. VAT)
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.808 | €8.08 |
| 50 - 90 | €0.757 | €7.57 |
| 100 - 240 | €0.626 | €6.26 |
| 250 + | €0.613 | €6.13 |
*price indicative
- RS Stock No.:
- 244-2013
- Mfr. Part No.:
- ZXMS81045SPQ-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Product Type | Power Control Switch | |
| Switch On Resistance RdsOn | 0.09Ω | |
| Number of Outputs | 3 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 5V | |
| Package Type | SO-8EP | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 28V | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 6mA | |
| Minimum Operating Temperature | -40°C | |
| Width | 3.9mm | |
| Height | 1.5mm | |
| Length | 4.95mm | |
| Standards/Approvals | RoHS | |
| Series | ZXMS81045SP | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Product Type Power Control Switch | ||
Switch On Resistance RdsOn 0.09Ω | ||
Number of Outputs 3 | ||
Mount Type Surface | ||
Minimum Supply Voltage 5V | ||
Package Type SO-8EP | ||
Pin Count 8 | ||
Maximum Supply Voltage 28V | ||
Maximum Operating Temperature 150°C | ||
Operating Current 6mA | ||
Minimum Operating Temperature -40°C | ||
Width 3.9mm | ||
Height 1.5mm | ||
Length 4.95mm | ||
Standards/Approvals RoHS | ||
Series ZXMS81045SP | ||
Automotive Standard AEC-Q100 | ||
The DiodesZetex high side power switch in a SO-8EP (Type E) exposed heatsink package incorporating protective and diagnostic functions. The device comprises a monolithic N channel vertical power MOSFET with integrated temperature and current sensors with a charge pumped gate supply and has a low quiescent current in OFF state.
Reverse battery protection using external components
Voltage dependent current limiting
Over temperature protection with auto restart
Overvoltage protection including load dump
Stable under voltage protection
ESD protection
Loss of ground protection with external components
Enhanced short circuit protection
Totally lead free and fully RoHS compliant
Halogen and antimony free green device
