Microchip High Side 1, Load Switch Power Control Switch 8-Pin, VQFN-19
- RS Stock No.:
- 216-3123
- Mfr. Part No.:
- UCS3205-E/Q8A
- Manufacturer:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 216-3123
- Mfr. Part No.:
- UCS3205-E/Q8A
- Manufacturer:
- Microchip
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
| Brand | Microchip | |
| Product Type | Power Control Switch | |
| Power Switch Topology | High Side | |
| Power Switch Type | Load Switch | |
| Switch On Resistance RdsOn | 30mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | VQFN-19 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 22V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 5A | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power Control Switch | ||
Power Switch Topology High Side | ||
Power Switch Type Load Switch | ||
Switch On Resistance RdsOn 30mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type VQFN-19 | ||
Pin Count 8 | ||
Maximum Supply Voltage 22V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 5A | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Length 2.2mm | ||
Automotive Standard No | ||
The Microchip UCS3205 is 5A, 22V bi-directional load switch with Fast Role Swap (FRS) capability, configurable over-current limiting, configurable auto-recovery or latch off fault response, over-voltage lockout, back-voltage protection, slew rate control, quick output discharge and a scaled analog output of the forward current passing through the switch. In addition, it has a thermal shutdown feature. This device is perfect for USB power delivery port management applications, supporting up to 5A at 20V for 100W power delivery specified loads.
Integrated bi-directional n-channel load switch, protection, and monitoring capabilities
5A Continuous current support
USB power delivery support
Fast role swap capability that meets the USB power delivery specification requirements
22V bidirectional blocking capability