Infineon BTS70101EPAXUMA1 High Side, High Side Power Switch IC 14-Pin, PG-TSDSO-14

Subtotal (1 reel of 3000 units)*

€2,055.00

(exc. VAT)

€2,529.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.685€2,055.00

*price indicative

RS Stock No.:
244-2884
Mfr. Part No.:
BTS70101EPAXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Switch IC

Power Switch Type

High Side

Power Switch Topology

High Side

Switch On Resistance RdsOn

19.5mΩ

Number of Outputs

3

Interface Type

Wire

Mount Type

Surface

Package Type

PG-TSDSO-14

Minimum Supply Voltage

-0.3V

Pin Count

14

Maximum Supply Voltage

28V

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Operating Current

4mA

Standards/Approvals

RoHS

Length

4.9mm

Height

950μm

Width

3.9mm

Series

BTS7010-1EPA

Automotive Standard

AEC

The Infineon BTS70101EPAXUMA1 suitable for resistive, inductive and capacitive loads. Its replaces electromechanical relays, fuses and discrete circuits also Driving capability suitable for 9 A loads and high inrush current loads such as H7 55W / Xenon 55W lamps or equivalent electronic loads (e.g. LED modules)

Absolute and dynamic temperature limitation with controlled restart

Overcurrent protection (tripping) with Intelligent Restart Control

Undervoltage shutdown

Overvoltage protection with external components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy