Infineon BTS70041EPRXUMA1 High Side, Power Switch Power Switch IC 14-Pin, PG-TSDSO-14
- RS Stock No.:
- 349-079
- Mfr. Part No.:
- BTS70041EPRXUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.32
(exc. VAT)
€15.16
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.464 | €12.32 | - |
| 50 - 95 | €2.336 | €11.68 | 5% |
| 100 - 495 | €2.17 | €10.85 | 11% |
| 500 - 995 | €1.994 | €9.97 | 19% |
| 1000 + | €1.922 | €9.61 | 21% |
*price indicative
- RS Stock No.:
- 349-079
- Mfr. Part No.:
- BTS70041EPRXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | Power Switch | |
| Switch On Resistance RdsOn | 4.4mΩ | |
| Number of Outputs | 1 | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | PG-TSDSO-14 | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 3mA | |
| Standards/Approvals | RoHS ISO 26262 Ready AEC | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type Power Switch | ||
Switch On Resistance RdsOn 4.4mΩ | ||
Number of Outputs 1 | ||
Minimum Supply Voltage -0.3V | ||
Package Type PG-TSDSO-14 | ||
Pin Count 14 | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 3mA | ||
Standards/Approvals RoHS ISO 26262 Ready AEC | ||
Automotive Standard AEC-Q100 Grade 1 | ||
- COO (Country of Origin):
- MY
The Infineon Smart High Side Power Switch providing protection functions and diagnosis. The product supports power distribution and seat heating application. Its features an absolute and dynamic temperature limitation with controlled reactivation and overcurrent protection with intelligent latch.
Switching slew rate optimized for seat heating applications
ReverseON for low power dissipation in reverse polarity
Switch ON capability while Inverse Current condition
RoHS compliant
Related links
- Infineon BTG7007A1EPWXUMA1 High Side PG-TSDSO-14
- Infineon BTS70041EPZXUMA1 High Side 1 Power Switch IC 14-Pin, PG-TSDSO-14
- Infineon BTS70402EPAXUMA1 High Side 2 Power Switch IC 14-Pin, PG-TSDSO-14
- Infineon BTG70501EPLXUMA1 High Side PG-TSDSO-14
- Infineon BTG70502EPLXUMA1 High Side PG-TSDSO-14
- Infineon BTG70901EPLXUMA1 High Side PG-TSDSO-14
- Infineon BTS70101EPAXUMA1 High Side PG-TSDSO-14
- Infineon High Side 2 PG-TSDSO-14
