onsemi Low Side 2, Low Side Power Switch IC 24-Pin, WLCSP
- RS Stock No.:
- 146-4420
- Mfr. Part No.:
- FPF2895UCX
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-4420
- Mfr. Part No.:
- FPF2895UCX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Switch IC | |
| Power Switch Topology | Low Side | |
| Power Switch Type | Low Side | |
| Switch On Resistance RdsOn | 39mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Mount Type | Surface | |
| Package Type | WLCSP | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 22V | |
| Operating Current | 5A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3mm | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Series | FPF2895 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Switch IC | ||
Power Switch Topology Low Side | ||
Power Switch Type Low Side | ||
Switch On Resistance RdsOn 39mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Mount Type Surface | ||
Package Type WLCSP | ||
Pin Count 24 | ||
Maximum Supply Voltage 22V | ||
Operating Current 5A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3mm | ||
Width 3mm | ||
Standards/Approvals No | ||
Series FPF2895 | ||
Automotive Standard No | ||
The FPF2895 features a 28 V and 5 A rated current limit power switch, which offers Over-Current Protection (OCP), Over-Voltage Protection (OVP), and True Reverse Current Block (TRCB) to protect system. It has low On-resistance of typical 27 mΩ with WL-CSP can operate over an input voltage range of 4 V to 22 V.The FPF2895 supports ±10% of current limit accuracy, over-current range of 500 mA to 5 A, flexible operations such as selectable OVP, selectable ON polarity and selectable OCP behavior, which can be optimized according to system requirements.
28 V / 5 A Capability
Wide Input Voltage Range: 4 V ∼ 22 V
Selectable ON Polarity
Selectable Over-Current Behavior
Auto-Restart Mode
True Reverse Current Block
Current Source Mode
Thermal Shutdown
Related links
- onsemi FPF2895UCX Low Side 2 WLCSP
- onsemi FPF2895VUCX Low Side 2 WLCSP
- onsemi Low Side 2, Low Side Power Switch IC 24-Pin
- onsemi FPF3188AUCX Low Side 2, Low Side Power Switch IC 24-Pin
- Infineon TLE75008ESDXUMA1 Low Side PG-TSDSO-24
- STMicroelectronics E-L9823013TR Low Side SOIC
- onsemi NCV7755DQR2G High Side SSOP-24-EP
- STMicroelectronics High Side PowerSSO-24
