onsemi NCP45780IMN24RTWG Power Control Switch 12-Pin, DFN12
- RS Stock No.:
- 244-9151
- Mfr. Part No.:
- NCP45780IMN24RTWG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.27
(exc. VAT)
€5.25
(inc. VAT)
In Stock
- 2,310 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €2.135 | €4.27 |
| 20 - 198 | €1.84 | €3.68 |
| 200 - 998 | €1.595 | €3.19 |
| 1000 - 1998 | €1.405 | €2.81 |
| 2000 + | €1.28 | €2.56 |
*price indicative
- RS Stock No.:
- 244-9151
- Mfr. Part No.:
- NCP45780IMN24RTWG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Control Switch | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Package Type | DFN12 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 6V | |
| Pin Count | 12 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 3.1mm | |
| Length | 3.1mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Series | NCP45780 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Control Switch | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Package Type DFN12 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 6V | ||
Pin Count 12 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 3.1mm | ||
Length 3.1mm | ||
Height 1mm | ||
Automotive Standard No | ||
Series NCP45780 | ||
The ON Semiconductor load management device provides a component and area−reducing solution for efficient power domain switching with inrush current limit via soft start. This device is designed to integrate control and driver functionality with back−to−back high performance low on−resistance power MOSFETs in a single package. This cost effective solution is ideal for reverse current applications and the specific power management and disconnect functions used in USB Type−C and Type−C Power Delivery ports.
Advanced Controller with Charge Pump
Integrated N−Channel MOSFET with Low RON
Soft−Start via Controlled Slew Rate
Adjustable Slew Rate Control
Fault Detection with Power Good Output
Thermal Shutdown and Under Voltage Lockout
Short−Circuit and Adjustable Over−Current Protections
Reverse−current Protection Option
Input Voltage Range 3 V to 24 V
Extremely Low Standby Current
