Infineon BTS5210GXUMA1 High Side 2, High Side Power Switch IC 14-Pin, PG-TDSO-14-37
- RS Stock No.:
- 250-0581
- Mfr. Part No.:
- BTS5210GXUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€5.15
(exc. VAT)
€6.33
(inc. VAT)
In Stock
- 2,114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €2.575 | €5.15 | - |
| 20 - 48 | €2.19 | €4.38 | 14% |
| 50 - 98 | €2.035 | €4.07 | 20% |
| 100 - 198 | €1.885 | €3.77 | 26% |
| 200 + | €1.75 | €3.50 | 32% |
*price indicative
- RS Stock No.:
- 250-0581
- Mfr. Part No.:
- BTS5210GXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 110mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Mount Type | Surface | |
| Package Type | PG-TDSO-14-37 | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 40V | |
| Pin Count | 14 | |
| Operating Current | 2.4A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 4mm | |
| Standards/Approvals | AEC Green product (RoHS) | |
| Height | 1.75mm | |
| Length | 8.75mm | |
| Series | PROFET | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 110mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Mount Type Surface | ||
Package Type PG-TDSO-14-37 | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 40V | ||
Pin Count 14 | ||
Operating Current 2.4A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 4mm | ||
Standards/Approvals AEC Green product (RoHS) | ||
Height 1.75mm | ||
Length 8.75mm | ||
Series PROFET | ||
Automotive Standard AEC | ||
The Infineon makes this high side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. It has a very low standby current CMOS Compatible input, improved electromagnetic compatibility (EMC), fast demagnetization of inductive loads. It has a stable behaviour at under voltage, wide operating voltage range and logic ground independent from load ground.
Fast demagnetization of inductive loads
Optimized Electromagnetic Compatibility (EMC)
Overload protection, current limitation, short circuit protection and thermal shutdown with restart
Electrostatic Discharge protection (ESD) and reverse battery protection
Related links
- Infineon BTS5210GXUMA1 High Side 2 PG-TDSO-14-37
- Infineon BTF60702ERVXUMA1 High Side 2 PG-TDSO-14
- Infineon BTT60302ERAXUMA1 High Side 2 PG-TDSO-14
- Infineon BTT60201ERAXUMA1 High Side PG-TDSO-14
- Infineon High Side 2 PG-TSDSO-14
- Infineon BTS72004EPAXUMA1 High Side 2 PG-TSDSO-14
- Infineon BTS72002EPAXUMA1 High Side 2 PG-TSDSO-14
- Infineon BTS71202EPAXUMA1 High Side 2 PG-TSDSO-14
