Infineon BTS70402EPAXUMA1 High Side 2 Power Switch IC 14-Pin, PG-TSDSO-14
- RS Stock No.:
- 250-0586
- Mfr. Part No.:
- BTS70402EPAXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€1,845.00
(exc. VAT)
€2,268.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.615 | €1,845.00 |
*price indicative
- RS Stock No.:
- 250-0586
- Mfr. Part No.:
- BTS70402EPAXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 36mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 2 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3.10V | |
| Package Type | PG-TSDSO-14 | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 28V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 3.5A | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Height | 1.15mm | |
| Standards/Approvals | RoHS | |
| Series | BTS7040-2EPA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 36mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 2 | ||
Mount Type Surface | ||
Minimum Supply Voltage 3.10V | ||
Package Type PG-TSDSO-14 | ||
Pin Count 14 | ||
Maximum Supply Voltage 28V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 3.5A | ||
Width 3.9mm | ||
Length 4.9mm | ||
Height 1.15mm | ||
Standards/Approvals RoHS | ||
Series BTS7040-2EPA | ||
Automotive Standard AEC-Q100 | ||
Infineon BTS7040-2EPA Series Power Switch IC, 3.10V Minimum Supply Voltage, 3.5A Operating Current - BTS70402EPAXUMA1
This power switch IC is a high-side switching device designed for automotive and industrial control applications. It integrates dual inputs and five controlled outputs to manage multiple loads from a single supply. The component operates across a wide temperature span and is intended for surface mounting on Compact assemblies where a multi-output, high-side switching topology is required.
Features and Benefits:
• 36mΩ RdsOn reduces conduction losses and improves efficiency
• 3.5A continuous current capability supports moderate load currents
• 28V maximum supply voltage enables use on high-voltage systems
• Dual-input arrangement allows independent control of outputs
• AEC-Q100 qualification ensures suitability for automotive environments
• 3.5A continuous current capability supports moderate load currents
• 28V maximum supply voltage enables use on high-voltage systems
• Dual-input arrangement allows independent control of outputs
• AEC-Q100 qualification ensures suitability for automotive environments
Applications
• Suitable for distributed load switching in vehicle harnesses
• Ideal for controlling multiple lighting circuits in automotive systems
• Used with battery-fed subsystems in transportation electronics
• Can be used for power distribution in Compact electronic modules
• Suitable for modular control units requiring surface-mount components
• Ideal for controlling multiple lighting circuits in automotive systems
• Used with battery-fed subsystems in transportation electronics
• Can be used for power distribution in Compact electronic modules
• Suitable for modular control units requiring surface-mount components
What package type does it use and how does that affect PCB layout?
It is supplied in a PG-TSDSO-14 package which requires a 14-pin surface-mount footprint and attention to thermal pad routing for heat dissipation.
What environmental temperature range can it tolerate during operation?
It functions from -40°C up to 150°C, supporting operation in both cold-start and high-thermal conditions.
How many outputs can be driven independently and how are inputs arranged?
The device provides five outputs controlled via two separate inputs, enabling grouped or independent switching schemes.
What regulatory or material standard is met for manufacturing restrictions?
The component is RoHS-compliant, indicating restriction of certain hazardous substances in its construction.
Related links
- Infineon BTS70402EPAXUMA1 High Side 2 Power Switch IC 14-Pin, PG-TSDSO-14
- Infineon High Side 2 PG-TSDSO-14
- Infineon BTS71202EPAXUMA1 High Side 2 PG-TSDSO-14
- Infineon BTS72004EPAXUMA1 High Side 2 PG-TSDSO-14
- Infineon BTS72002EPAXUMA1 High Side 2 PG-TSDSO-14
- Infineon BTS70041EPRXUMA1 High Side PG-TSDSO-14
- Infineon BTG7007A1EPWXUMA1 High Side PG-TSDSO-14
- Infineon BTS70041EPZXUMA1 High Side 1 Power Switch IC 14-Pin, PG-TSDSO-14
