Infineon BTS50121EKBXUMA1 High Side, High Side Power Control Switch 14-Pin, DSO
- RS Stock No.:
- 258-0751
- Mfr. Part No.:
- BTS50121EKBXUMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-0751
- Mfr. Part No.:
- BTS50121EKBXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Control Switch | |
| Switch On Resistance RdsOn | 0.012Ω | |
| Number of Outputs | 3 | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | DSO | |
| Maximum Supply Voltage | 28V | |
| Pin Count | 14 | |
| Operating Current | 2mA | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Series | BTS5012-1EKB | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Control Switch | ||
Switch On Resistance RdsOn 0.012Ω | ||
Number of Outputs 3 | ||
Minimum Supply Voltage -0.3V | ||
Package Type DSO | ||
Maximum Supply Voltage 28V | ||
Pin Count 14 | ||
Operating Current 2mA | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Series BTS5012-1EKB | ||
Automotive Standard AEC-Q100 | ||
The Infineon power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 technology. It is specially designed to drive lamps up to H4 / H7 or 3 x P27W + 2 x R5W, as well as LEDs in the harsh automotive environment.
Optimized electromagnetic compatibility
Logic ground independent from load ground
Very low power DMOS leakage current in OFF state
Green product (RoHS compliant)
Related links
- Infineon High Side DSO
- Infineon BTS50081EKBXUMA1 High Side PG-DSO-14-47 EP
- Infineon BTG7016A1EPWXUMA1 High Side 1 PG-TSDSO-14
- Infineon BTT60201ERAXUMA1 High Side PG-TDSO-14
- Infineon BTS72002EPCXUMA1 High Side PG-TSDSO-14
- Infineon BTS70122EPAXUMA1 High Side PG-TSDSO-14
- Infineon BTG7003A1EPWXUMA1 High Side PG-TSDSO-14
- Infineon High Side 2 DSO
