Infineon BTS70122EPAXUMA1 High Side, High Side Power Control Switch 14-Pin, PG-TSDSO-14
- RS Stock No.:
- 258-0757
- Mfr. Part No.:
- BTS70122EPAXUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.67
(exc. VAT)
€4.51
(inc. VAT)
In Stock
- Plus 2,980 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €1.835 | €3.67 |
| 20 - 48 | €1.615 | €3.23 |
| 50 - 98 | €1.50 | €3.00 |
| 100 - 198 | €1.41 | €2.82 |
| 200 + | €1.295 | €2.59 |
*price indicative
- RS Stock No.:
- 258-0757
- Mfr. Part No.:
- BTS70122EPAXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side | |
| Product Type | Power Control Switch | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 0.0215Ω | |
| Number of Outputs | 1 | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | PG-TSDSO-14 | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 4mA | |
| Standards/Approvals | RoHS | |
| Series | BTS7012-2EPA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side | ||
Product Type Power Control Switch | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 0.0215Ω | ||
Number of Outputs 1 | ||
Minimum Supply Voltage -0.3V | ||
Package Type PG-TSDSO-14 | ||
Pin Count 14 | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 4mA | ||
Standards/Approvals RoHS | ||
Series BTS7012-2EPA | ||
Automotive Standard AEC-Q100 | ||
The Infineon PROFET +2 12V is a smart high-side power switch, providing protection functions and diagnosis. The device is integrated in SMART7 technology.
Reverse ON for low power dissipation in Reverse Polarity
Switch ON capability while inverse current condition
Green Product (RoHS compliant)
Related links
- Infineon High Side PG-TSDSO-14
- Infineon BTG7003A1EPWXUMA1 High Side PG-TSDSO-14
- Infineon BTG7016A1EPWXUMA1 High Side 1 PG-TSDSO-14
- Infineon BTS72002EPCXUMA1 High Side PG-TSDSO-14
- Infineon BTS70101EPAXUMA1 High Side PG-TSDSO-14
- Infineon BTG70501EPLXUMA1 High Side PG-TSDSO-14
- Infineon BTG70502EPLXUMA1 High Side PG-TSDSO-14
- Infineon BTS70121EPAXUMA1 High Side 1 PG-TSDSO-14
