Infineon BTS70082EPAXUMA1 High Side, High Side Power Control Switch
- RS Stock No.:
- 258-0754
- Mfr. Part No.:
- BTS70082EPAXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€3,174.00
(exc. VAT)
€3,903.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.058 | €3,174.00 |
*price indicative
- RS Stock No.:
- 258-0754
- Mfr. Part No.:
- BTS70082EPAXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Control Switch | |
| Switch On Resistance RdsOn | 0.016Ω | |
| Minimum Supply Voltage | 3.10V | |
| Maximum Supply Voltage | 28V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 7.50A | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Series | BTS7008-2EPA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Control Switch | ||
Switch On Resistance RdsOn 0.016Ω | ||
Minimum Supply Voltage 3.10V | ||
Maximum Supply Voltage 28V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 7.50A | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Series BTS7008-2EPA | ||
Infineon BTS7008-2EPA Series Power Control Switch, 3.10V Minimum Supply Voltage, 7.50A Operating Current - BTS70082EPAXUMA1
This power control switch is a high-side semiconductor device intended for automotive power management and load switching in systems operating up to 28V. It is designed to control power distribution while tolerating a wide thermal range for demanding environments. The component complies with RoHS and meets automotive-level qualification for use in vehicle electronics.
Features and Benefits:
• Low on-resistance of 0.016Ω reduces conduction losses
• Supports continuous 7.50A operating current for moderate loads
• Operates from 3.10V minimum supply for low-voltage systems
• Withstands temperatures up to 150°C for hot environments
• Automotive AEC-Q100 qualification enables vehicle integration
• Supports continuous 7.50A operating current for moderate loads
• Operates from 3.10V minimum supply for low-voltage systems
• Withstands temperatures up to 150°C for hot environments
• Automotive AEC-Q100 qualification enables vehicle integration
Applications
• Used for switching automotive lighting circuits
• Suitable for power distribution in control modules
• Ideal for electrically driven accessory loads
• Can be used for battery-fed subsystem protection
• Employed in Compact vehicle electronics power stages
• Suitable for power distribution in control modules
• Ideal for electrically driven accessory loads
• Can be used for battery-fed subsystem protection
• Employed in Compact vehicle electronics power stages
What supply voltage range allows reliable switching?
It functions with supply voltages up to 28V and down to a minimum of 3.10V.
How does it perform thermally under heavy use?
It is specified for operation down to -40°C and up to 150°C maximum temperature.
What makes it suitable for automotive designs?
It meets AEC-Q100 criteria and is compliant with RoHS requirements.
How efficient is the device during conduction?
The device exhibits a low RdsOn of 0.016Ω, which minimises conduction losses.
What topology is implemented for load control?
The component uses a high-side switching topology for supply-side load management.
Related links
- Infineon High Side, High Side Power Control Switch
- Infineon BTS70082EPAXUMA1 High Side, High Side Power Control Switch
- Infineon High Side TDSO
- Infineon BTS70061EPZXUMA1 High Side, High Side Power Control Switch
- Infineon BTT60101ERBXUMA1 High Side, High Side Power Control Switch
- Infineon BTS722204ESAXUMA1 High Side, High Side Power Control Switch
- Infineon BTS500551TMBAKSA1 High Side, High Side Power Control Switch
- Infineon BTT60502ERAXUMA1 High Side, High Side Power Control Switch
