Infineon BGS12PN10E6327XTSA1 High Side, High Side Power Control Switch
- RS Stock No.:
- 258-0673
- Mfr. Part No.:
- BGS12PN10E6327XTSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.70
(exc. VAT)
€3.30
(inc. VAT)
Temporarily out of stock
- 7,500 unit(s) shipping from 14 January 2027
- Plus 7,500 unit(s) shipping from 21 January 2027
- Plus 7,500 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.54 | €2.70 |
| 50 - 120 | €0.456 | €2.28 |
| 125 - 245 | €0.428 | €2.14 |
| 250 - 495 | €0.398 | €1.99 |
| 500 + | €0.37 | €1.85 |
*price indicative
- RS Stock No.:
- 258-0673
- Mfr. Part No.:
- BGS12PN10E6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side | |
| Product Type | Power Control Switch | |
| Power Switch Topology | High Side | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.6V | |
| Operating Current | 120μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS/WEEE | |
| Series | BGS12PN10 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side | ||
Product Type Power Control Switch | ||
Power Switch Topology High Side | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.6V | ||
Operating Current 120μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS/WEEE | ||
Series BGS12PN10 | ||
Automotive Standard No | ||
The Infineon SPDT high linearity, high power RF switch is a single pole dual throw high power RF switch optimized for mobile phone applications up to 6.0 GHz. This single supply chip integrates on-chip CMOS logic driven by a simple, CMOS or TTL compatible control input signal. Unlike GaAs technology, the 0.1 dB compression point exceeds the switch maximum input power level, resulting in linear performance at all signal levels and external DC blocking capacitors at the RF ports are only required if DC voltage is applied externally.
No power supply blocking required
No insertion loss change within supply voltage range
No linearity change within supply voltage range
Suitable for EDGE / C2K / LTE / WCDMA / SV-LTE Applications
Mobile cellular Rx/Tx applications, suitable for LTE/3G
Related links
- Infineon High Side, High Side Power Control Switch
- Infineon BTS70302EPAXUMA1 High Side, High Side Power Control Switch
- Infineon BTS70082EPAXUMA1 High Side, High Side Power Control Switch
- Infineon BTS70061EPZXUMA1 High Side, High Side Power Control Switch
- Infineon BTT60101ERBXUMA1 High Side, High Side Power Control Switch
- Infineon BTS722204ESAXUMA1 High Side, High Side Power Control Switch
- Infineon BTS500551TMBAKSA1 High Side, High Side Power Control Switch
- Infineon BTT60302ERBXUMA1 High Side, High Side Power Control Switch
