Infineon BTS70122EPAXUMA1 High Side, High Side Power Control Switch 14-Pin, PG-TSDSO-14

Subtotal (1 reel of 3000 units)*

€2,757.00

(exc. VAT)

€3,390.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.919€2,757.00

*price indicative

RS Stock No.:
258-0756
Mfr. Part No.:
BTS70122EPAXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Topology

High Side

Product Type

Power Control Switch

Power Switch Type

High Side

Switch On Resistance RdsOn

0.0215Ω

Number of Outputs

1

Minimum Supply Voltage

-0.3V

Package Type

PG-TSDSO-14

Pin Count

14

Maximum Supply Voltage

28V

Minimum Operating Temperature

-40°C

Operating Current

4mA

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

BTS7012-2EPA

Automotive Standard

AEC-Q100

The Infineon PROFET +2 12V is a smart high-side power switch, providing protection functions and diagnosis. The device is integrated in SMART7 technology.

Reverse ON for low power dissipation in Reverse Polarity

Switch ON capability while inverse current condition

Green Product (RoHS compliant)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy