Infineon BTS722204ESEXUMA1 High Side, High Side Power Control Switch
- RS Stock No.:
- 258-0765
- Mfr. Part No.:
- BTS722204ESEXUMA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€3.68
(exc. VAT)
€4.53
(inc. VAT)
In Stock
- Plus 2,988 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.68 |
*price indicative
- RS Stock No.:
- 258-0765
- Mfr. Part No.:
- BTS722204ESEXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side | |
| Product Type | Power Control Switch | |
| Power Switch Topology | High Side | |
| Number of Outputs | 5 | |
| Minimum Supply Voltage | 3.1V | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 7mA | |
| Standards/Approvals | RoHS | |
| Series | BTS72220-4ESE | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side | ||
Product Type Power Control Switch | ||
Power Switch Topology High Side | ||
Number of Outputs 5 | ||
Minimum Supply Voltage 3.1V | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 7mA | ||
Standards/Approvals RoHS | ||
Series BTS72220-4ESE | ||
Automotive Standard AEC-Q100 | ||
The Infineon SPOC +2 is a serial interface power controller, providing protection functions and diagnosis. The device is integrated in SMART7 technology.
Daisy chain capable SPI interface
Slew rate control for internal channels
Integrated control for one external smart power switch
Related links
- Infineon High Side, High Side Power Control Switch
- Infineon BTS70302EPAXUMA1 High Side, High Side Power Control Switch
- Infineon BTS70082EPAXUMA1 High Side, High Side Power Control Switch
- Infineon BTS70061EPZXUMA1 High Side, High Side Power Control Switch
- Infineon BTT60101ERBXUMA1 High Side, High Side Power Control Switch
- Infineon BTS722204ESAXUMA1 High Side, High Side Power Control Switch
- Infineon BTS500551TMBAKSA1 High Side, High Side Power Control Switch
- Infineon BTT60302ERBXUMA1 High Side, High Side Power Control Switch
