Infineon BTT60101ERAXUMA1 High Side, High Side Power Control Switch
- RS Stock No.:
- 258-0768
- Mfr. Part No.:
- BTT60101ERAXUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.72
(exc. VAT)
€4.58
(inc. VAT)
In Stock
- Plus 655 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.72 |
| 10 - 24 | €3.20 |
| 25 - 49 | €3.02 |
| 50 - 99 | €2.80 |
| 100 + | €2.60 |
*price indicative
- RS Stock No.:
- 258-0768
- Mfr. Part No.:
- BTT60101ERAXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Control Switch | |
| Number of Outputs | 1 | |
| Power Rating | 1.60W | |
| Minimum Supply Voltage | 3.80V | |
| Maximum Supply Voltage | 48V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 9A | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q | |
| Series | BTT6010-1ERA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Control Switch | ||
Number of Outputs 1 | ||
Power Rating 1.60W | ||
Minimum Supply Voltage 3.80V | ||
Maximum Supply Voltage 48V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 9A | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q | ||
Series BTT6010-1ERA | ||
Infineon BTT6010-1ERA Series Power Control Switch, 1.60W Power, 9A Operating Current - BTT60101ERAXUMA1
This power control switch is a high-side single-output device intended for automotive and industrial contexts where controlled supply switching is required. It operates across a wide input range and is designed to function reliably across extreme temperatures, making it appropriate for installations that demand Compact power management and straightforward current control.
Features and Benefits:
• 48V Maximum Supply Voltage enables high-voltage system compatibility
• 3.8V Minimum Supply Voltage supports low-voltage operation
• 9A Operating Current provides substantial load-driving capability
• 150°C Maximum Operating Temperature allows high-temperature deployment
• RoHS Standards Approvals ensure restricted-substance compliance
• 3.8V Minimum Supply Voltage supports low-voltage operation
• 9A Operating Current provides substantial load-driving capability
• 150°C Maximum Operating Temperature allows high-temperature deployment
• RoHS Standards Approvals ensure restricted-substance compliance
Applications
• Suitable for vehicle power distribution modules
• Ideal for battery-powered systems with variable voltages
• Used with control units requiring single output switching
• Can be used for high-side load protection in automotive circuits
• Suitable for environments needing elevated temperature tolerance
• Ideal for battery-powered systems with variable voltages
• Used with control units requiring single output switching
• Can be used for high-side load protection in automotive circuits
• Suitable for environments needing elevated temperature tolerance
What topology does the device use for switching?
It employs a high-side topology that places the switch between supply and load to control positive supply paths.
What is the expected number of outputs available?
The component provides a single output for straightforward integration into one-load circuits.
Which automotive qualification relates to its suitability for vehicle use?
It meets AEC-Q automotive standard requirements applicable to automotive electronic components.
What operating temperature range can be expected during use?
It is specified to function between -40°C minimum and 150°C maximum.
Related links
- Infineon High Side, High Side Power Control Switch
- Infineon BTS70302EPAXUMA1 High Side, High Side Power Control Switch
- Infineon BTS70082EPAXUMA1 High Side, High Side Power Control Switch
- Infineon BTS70061EPZXUMA1 High Side, High Side Power Control Switch
- Infineon BTT60101ERBXUMA1 High Side, High Side Power Control Switch
- Infineon BTS722204ESAXUMA1 High Side, High Side Power Control Switch
- Infineon BTS500551TMBAKSA1 High Side, High Side Power Control Switch
- Infineon BTT60302ERBXUMA1 High Side, High Side Power Control Switch
