Infineon BTT60502ERAXUMA1 High Side, High Side Power Control Switch

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.40

(exc. VAT)

€4.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 322 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€3.40
10 - 24€2.92
25 - 49€2.71
50 - 99€2.53
100 +€2.35

*price indicative

Packaging Options:
RS Stock No.:
258-0779
Mfr. Part No.:
BTT60502ERAXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Control Switch

Power Switch Topology

High Side

Power Switch Type

High Side

Number of Outputs

2

Power Rating

2.10W

Minimum Supply Voltage

3.80V

Maximum Supply Voltage

48V

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Operating Current

4A

Standards/Approvals

RoHS

Automotive Standard

AEC-Q

Series

BTT6050-2ERA

Infineon BTT6050-2ERA Series Power Control Switch, 2.10W Power, 4A Operating Current - BTT60502ERAXUMA1


This power control switch is a dual-output high-side device intended for controlled power distribution in automotive and industrial environments. It operates across a broad supply range and is designed for systems requiring a Compact solution to switch loads from the positive rail. The component meets automotive stress requirements and adheres to restricted-substance standards, making it suitable for integration where regulatory and environmental considerations apply.

Features and Benefits:


• High-side topology providing controlled positive-rail switching
• 4A operating current enabling moderate load handling
• 48V maximum supply voltage supporting higher-voltage systems
• 3.8V minimum supply voltage permitting low-voltage operation
• 150°C maximum operating temperature tolerating elevated thermal conditions

Applications


• Suitable for vehicle power-distribution modules
• Ideal for battery-powered higher-voltage systems
• Used with dual-supply control architectures
• Can be used for resilient industrial control circuits

How many outputs does it provide?


It offers two independent outputs for split-load control.

What environmental approval applies to the component?


It conforms to RoHS requirements restricting hazardous substances.

What automotive qualification level does it meet?


It is designed to comply with AEC-Q automotive standards.

What is the expected operating temperature range?


It functions from -40°C up to 150°C.

What is the intended switch topology and its electrical role?


It uses a high-side switching arrangement to switch the positive supply rail.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy