Infineon BTT61002ERAXUMA1 High Side, High Side Power Control Switch
- RS Stock No.:
- 258-0780
- Mfr. Part No.:
- BTT61002ERAXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€3,342.00
(exc. VAT)
€4,110.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.114 | €3,342.00 |
*price indicative
- RS Stock No.:
- 258-0780
- Mfr. Part No.:
- BTT61002ERAXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Control Switch | |
| Number of Outputs | 2 | |
| Power Rating | 1.80W | |
| Minimum Supply Voltage | 3.80V | |
| Maximum Supply Voltage | 48V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 2.20A | |
| Standards/Approvals | RoHS | |
| Series | BTT6100-2ERA | |
| Automotive Standard | AEC-Q | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Control Switch | ||
Number of Outputs 2 | ||
Power Rating 1.80W | ||
Minimum Supply Voltage 3.80V | ||
Maximum Supply Voltage 48V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 2.20A | ||
Standards/Approvals RoHS | ||
Series BTT6100-2ERA | ||
Automotive Standard AEC-Q | ||
Infineon BTT6100-2ERA Series Power Control Switch, 1.80W Power, 2.20A Operating Current - BTT61002ERAXUMA1
This power control switch is a dual-output high-side device designed to manage power distribution in automotive and industrial contexts. It operates across a wide supply range and supports applications requiring controlled high-side switching. The component is intended for environments with demanding temperature ranges and conforms to recognised materials restrictions.
Features and Benefits:
• Operates from 3.8V to 48V supply enabling wide-range compatibility
• Handles 2.20A current to support moderate load demands
• Two outputs allow independent supply switching for separate circuits
• Rated to 150°C for use in high-temperature assemblies
• Meets RoHS requirements reducing hazardous substance concerns
• Handles 2.20A current to support moderate load demands
• Two outputs allow independent supply switching for separate circuits
• Rated to 150°C for use in high-temperature assemblies
• Meets RoHS requirements reducing hazardous substance concerns
Applications
• Suitable for vehicle power distribution modules
• Ideal for control units requiring dual power paths
• Used with systems needing high-side switching topology
• Can be used for battery-management peripheral switching
• Appropriate for electronic assemblies following automotive standards
• Ideal for control units requiring dual power paths
• Used with systems needing high-side switching topology
• Can be used for battery-management peripheral switching
• Appropriate for electronic assemblies following automotive standards
What supply voltage range does it accept?
It accepts a minimum of 3.8V and a maximum of 48V.
How many outputs are available and what advantage do they provide?
It provides two outputs enabling separate high-side switching for distinct loads.
What temperature extremes can it withstand during operation?
It is specified to operate from -40°C up to 150°C.
Is it suitable for automotive qualification requirements?
It complies with automotive-standard AEC-Q for relevant applications.
Related links
- Infineon BTT61002ERAXUMA1 High Side, High Side Power Control Switch
- Infineon High Side, High Side Power Control Switch
- Infineon BTS70302EPAXUMA1 High Side, High Side Power Control Switch
- Infineon BTS70082EPAXUMA1 High Side, High Side Power Control Switch
- Infineon BTS70061EPZXUMA1 High Side, High Side Power Control Switch
- Infineon BTT60101ERBXUMA1 High Side, High Side Power Control Switch
- Infineon BTS722204ESAXUMA1 High Side, High Side Power Control Switch
- Infineon BTS500551TMBAKSA1 High Side, High Side Power Control Switch
