Infineon ITS4060SSJNXUMA1 Power Control Switch

Subtotal (1 reel of 2500 units)*

€2,132.50

(exc. VAT)

€2,622.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.853€2,132.50

*price indicative

RS Stock No.:
259-1562
Mfr. Part No.:
ITS4060SSJNXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Control Switch

Switch On Resistance RdsOn

50mΩ

Maximum Supply Voltage

34V

Operating Current

0.25μA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

ITS4060S-SJ-N

Automotive Standard

No

The Infineon smart high-side NMOS-power switch, this is all types of resistive, inductive and capacitive loads and power switch for 12V and 24V DC applications with CMOS compatible control interface .

Cmos compatible input

Overload protection

Current limitation

Thermal shutdown with restart

Green product (RoHS compliant)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy