Infineon BTS710336ESPXUMA1 High Side, High Side Power Switch IC 24-Pin, TSDSO
- RS Stock No.:
- 260-1045
- Mfr. Part No.:
- BTS710336ESPXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€4,290.00
(exc. VAT)
€5,280.00
(inc. VAT)
Temporarily out of stock
- Shipping from 20 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.43 | €4,290.00 |
*price indicative
- RS Stock No.:
- 260-1045
- Mfr. Part No.:
- BTS710336ESPXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 22.5mΩ | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | TSDSO | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 3A | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Series | BTS71033-6ESP | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 22.5mΩ | ||
Minimum Supply Voltage -0.3V | ||
Package Type TSDSO | ||
Pin Count 24 | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 3A | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Series BTS71033-6ESP | ||
The Infineon Power Switch Ics is a SPI power controller, providing protection functions and diagnosis and having a high side switch with diagnosis and embedded protection. It consist of an absolute and dynamic temperature limitation with controlled restart overcurrent protection with programmable restart control and current threshold.
Overvoltage protection with external components
Short circuit to ground and battery
Diagnosis feedback via SPI
Related links
- Infineon BTS710336ESPXUMA1 High Side TSDSO
- Infineon BTS712204ESPXUMA1 High Side TSDSO
- Infineon BTS710404ESPXUMA1 High Side TSDSO
- Infineon TLE75080ESHXUMA1 High Side 2 TSDSO
- Infineon BTS712204ESAXUMA1 High Side 4 TSDSO-24
- Infineon TLE9461ESXUMA1 24-Pin TSDSO
- Infineon BTT62004ESAXUMA1 High Side 3 PG-TSDSO-24
- Infineon BTS700151ESPXUMA1 High Side TSDSO
