Infineon Low Side, Low Side Power Control Switch

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
260-1181
Mfr. Part No.:
ICE5AR2280CZXKLA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Topology

Low Side

Product Type

Power Control Switch

Power Switch Type

Low Side

Switch On Resistance RdsOn

2.13Ω

Number of Outputs

1

Maximum Supply Voltage

27V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

ICE5AR22

Automotive Standard

No

The Infineon fixed-frequency integrated power IC (CoolSET) optimized for offline switch-mode power supplies in cascode configuration. The CoolSET package contains two separate chips. One is the controller chip and the other is the 800 V / 950 V CoolMOS chip.

Enhanced Active Burst mode with selectable entry and exit standby power

Digital frequency reduction for better overall system efficiency

Fast start-up achieved with cascode configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy