Infineon BTS3011TEATMA1 Low Side, Low Side Power Control Switch
- RS Stock No.:
- 258-0728
- Mfr. Part No.:
- BTS3011TEATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.20
(exc. VAT)
€5.16
(inc. VAT)
In Stock
- 202 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €2.10 | €4.20 |
| 20 - 48 | €1.80 | €3.60 |
| 50 - 98 | €1.705 | €3.41 |
| 100 - 198 | €1.58 | €3.16 |
| 200 + | €1.445 | €2.89 |
*price indicative
- RS Stock No.:
- 258-0728
- Mfr. Part No.:
- BTS3011TEATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | Low Side | |
| Power Switch Type | Low Side | |
| Product Type | Power Control Switch | |
| Switch On Resistance RdsOn | 0.022Ω | |
| Interface Type | Discrete | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 10A | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q | |
| Series | BTS3011TE | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology Low Side | ||
Power Switch Type Low Side | ||
Product Type Power Control Switch | ||
Switch On Resistance RdsOn 0.022Ω | ||
Interface Type Discrete | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 10A | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q | ||
Series BTS3011TE | ||
Infineon BTS3011TE Series Power Control Switch, 10A Operating Current, 28V Maximum Supply Voltage - BTS3011TEATMA1
This power control switch is a discrete low-side device designed for high-current switching in automotive contexts. It is intended to manage loads where a controlled connection to earth is required, operating across a wide temperature range and compatible with automotive industry quality standards. The device provides a Compact solution for switching applications that demand stable performance under varying thermal and electrical conditions.
Features and Benefits:
• 10A operating current enables reliable high-current load switching
• 0.022Ω RdsOn reduces conduction losses during operation
• -40 to 150°C temperature range maintains function in harsh environments
• 28V maximum supply voltage supports typical vehicle electrical systems
• RoHS compliance minimises hazardous substance content in assemblies
• 0.022Ω RdsOn reduces conduction losses during operation
• -40 to 150°C temperature range maintains function in harsh environments
• 28V maximum supply voltage supports typical vehicle electrical systems
• RoHS compliance minimises hazardous substance content in assemblies
Applications
• Suitable for switching resistive and inductive automotive loads
• Ideal for low-side motor control in auxiliary systems
• Used with lighting circuits requiring high-current switching
• Can be used for power distribution in vehicle sub-systems
• Ideal for low-side motor control in auxiliary systems
• Used with lighting circuits requiring high-current switching
• Can be used for power distribution in vehicle sub-systems
What Interface does the device use for control?
It uses a discrete Interface for direct switching control, suitable for simple drive arrangements.
Which topology does it implement within a vehicle electrical system?
It functions as a low-side power switch topology, connecting loads to earth when activated.
What automotive qualification does it meet for vehicle use?
It conforms to AEC-Q standards applicable to automotive electronic components.
How does the device address environmental regulatory requirements?
It is RoHS compliant, indicating restricted use of certain hazardous substances in its manufacture.
Related links
- Infineon Low Side, Low Side Power Control Switch
- Infineon ICE5AR2280CZXKLA1 Low Side, Low Side Power Control Switch
- Infineon ICE5BR2280BZXKLA1 Low Side, Low Side Power Control Switch
- Infineon ICE5BR3995CZXKLA1 Low Side, Low Side Power Control Switch
- Infineon ICE5BR4780BZXKLA1 Low Side, Low Side Power Control Switch
- Infineon ICE5BR3995BZXKLA1 Low Side, Low Side Power Control Switch
- Infineon TLE8718SAAUMA4 Low Side, Low Side Power Control Switch
- Infineon BTS3080EJXUMA1 Low Side, Low Side Power Control Switch
