Infineon ISO1I813TXUMA1 High Side, High Side Power Control Switch 36-Pin, PG-DSO-36
- RS Stock No.:
- 260-5876
- Mfr. Part No.:
- ISO1I813TXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2000 units)*
€7,718.00
(exc. VAT)
€9,494.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €3.859 | €7,718.00 |
*price indicative
- RS Stock No.:
- 260-5876
- Mfr. Part No.:
- ISO1I813TXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Product Type | Power Control Switch | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 150mΩ | |
| Number of Outputs | 16 | |
| Package Type | PG-DSO-36 | |
| Maximum Supply Voltage | 6.5V | |
| Pin Count | 36 | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 625mA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | ISO1I813T | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Product Type Power Control Switch | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 150mΩ | ||
Number of Outputs 16 | ||
Package Type PG-DSO-36 | ||
Maximum Supply Voltage 6.5V | ||
Pin Count 36 | ||
Minimum Operating Temperature -40°C | ||
Operating Current 625mA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series ISO1I813T | ||
The Infineon electrically isolated 8 bit data input interface with integrated galvanic isolation 500VAC. The digital averaging of the input signals to suppress interference pulses.
Minimization of power dissipation due to constant current characteristic
Wire-break detection
Related links
- Infineon ISO1I813TXUMA1 High Side PG-DSO-36
- Infineon ITS42008SBDAUMA1 High Side 8 PG-DSO-36
- Infineon ISO1H812GAUMA1 SOIC-36
- Infineon TLE92466EDXUMA1 PG-DSO-36
- Infineon BTS50081EKBXUMA1 High Side PG-DSO-14-47 EP
- Infineon TLE92464EDHPXUMA1 PG-DSO-36
- Infineon 36-Pin 425 kHz PCB
- Infineon ISO1H801GAUMA1 High Side Gate Driver PG-DSO-36
