Infineon TLE92466EDXUMA1, DC Motor Motor Driver IC 36-Pin, PG-DSO-36

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€14.33

(exc. VAT)

€17.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 924 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€14.33-
5 - 9€13.188%
10 - 24€12.3214%
25 - 49€11.4719%
50 +€10.6125%

*price indicative

Packaging Options:
RS Stock No.:
233-4402
Mfr. Part No.:
TLE92466EDXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Motor Type

DC Motor

Product Type

Motor Driver IC

Configuration

SD Card

Mount Type

Surface

Package Type

PG-DSO-36

Pin Count

36

Output Current

250mA

Maximum Supply Voltage

4V

Minimum Supply Voltage

-0.3V

Minimum Operating Temperature

-40°C

Typical Switching Frequency

28.5MHz

Maximum Operating Temperature

175°C

Series

TLE92466EDXU

Width

7.6mm

Standards/Approvals

RoHS

Height

2.5mm

Length

10.3mm

Automotive Standard

AEC-Q101

The Infineon TLE92466ED is a flexible, monolithic solenoid driver IC designed for the control of linear solenoids in automatic transmissions, electronic stability control and active suspension applications. The device includes the drive transistors and the current sensing resistors to minimize the number of external components. The device controls the load current with less than 1% error. Target currents from 0 to 1500mA can be programmed with a resolution of 15 bit. The device supports dither currents up to 1800mA. The dither generator superimposes a triangular or trapezoidal waveform with programmable amplitude, frequency and shape on the programmed current set point. A 32 bit SPI interface is used to control the 6 channels and monitor the status of the diagnostic functions. The SPI communication is secured with an 8 bit CRC and a programmable timeout watchdog.

Two independent current feedback paths with fast measurement option

Integrated system clock with clock watchdog

Temperature range -40°C to 175 °C

Excellent immunity to large load supply voltage changes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy