STMicroelectronics IPS8160HQ High Side, High Side Driver Power Switch IC 48-Pin, QFN-48L
- RS Stock No.:
- 261-5573
- Mfr. Part No.:
- IPS8160HQ
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-5573
- Mfr. Part No.:
- IPS8160HQ
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Type | High Side Driver | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 160mΩ | |
| Number of Outputs | 8 | |
| Package Type | QFN-48L | |
| Pin Count | 48 | |
| Maximum Supply Voltage | 45V | |
| Operating Current | 1.7A | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Type High Side Driver | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 160mΩ | ||
Number of Outputs 8 | ||
Package Type QFN-48L | ||
Pin Count 48 | ||
Maximum Supply Voltage 45V | ||
Operating Current 1.7A | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The STMicroelectronics Octal channel high side driver is monolithic device designed with STMicroelectronics VIPower M0-3 technology, intended to drive any kind of load with one side connected to ground. They can be driven by using a 3.3 V logic supply.
CMOS compatible input
Very low standby current
Under voltage shutdown
Junction over temperature protection
Related links
- STMicroelectronics High Side QFN-48L
- STMicroelectronics IPS8160HQ-1 High Side QFN-48L
- STMicroelectronics IPS4140HQ-1 High Side 4 QFN-48L
- STMicroelectronics IPS8200HQ-1 High Side ECOPACK
- STMicroelectronics IPS8200HQ High Side 8 VFQFPN
- Infineon ISO1I811TXUMA1 High Side 8 TSSOP
- STMicroelectronics High Side ECOPACK
- STMicroelectronics STPM098C-TR Buck 26 Power Switch IC 48-Pin, VFQFN-48+4L
