STMicroelectronics IPS8160HQ-1 High Side, High Side Driver Power Switch IC 48-Pin, QFN-48L

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.42

(exc. VAT)

€7.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 488 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€6.42
10 - 24€4.98
25 - 99€4.92
100 - 499€4.86
500 +€4.80

*price indicative

Packaging Options:
RS Stock No.:
261-5576
Mfr. Part No.:
IPS8160HQ-1
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Switch Topology

High Side

Product Type

Power Switch IC

Power Switch Type

High Side Driver

Switch On Resistance RdsOn

160mΩ

Number of Outputs

8

Package Type

QFN-48L

Maximum Supply Voltage

45V

Pin Count

48

Operating Current

1.7A

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
PH
The STMicroelectronics Octal channel high side driver is monolithic device designed with STMicroelectronics VIPower M0-3 technology, intended to drive any kind of load with one side connected to ground. They can be driven by using a 3.3 V logic supply.

CMOS compatible input

Protection against loss of ground

Very low standby current

Under voltage shutdown

Junction over temperature protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy