Texas Instruments High Side, Load Switch Power Switch IC 4-Pin, DSBGA
- RS Stock No.:
- 268-3646
- Mfr. Part No.:
- TPS22913BYZVT
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-3646
- Mfr. Part No.:
- TPS22913BYZVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | Load Switch | |
| Switch On Resistance RdsOn | 0.06Ω | |
| Number of Outputs | 1 | |
| Package Type | DSBGA | |
| Maximum Supply Voltage | 5V | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 2A | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type Load Switch | ||
Switch On Resistance RdsOn 0.06Ω | ||
Number of Outputs 1 | ||
Package Type DSBGA | ||
Maximum Supply Voltage 5V | ||
Pin Count 4 | ||
Maximum Operating Temperature 125°C | ||
Operating Current 2A | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Texas Instruments Power switch IC are small and low RON load switches with controlled turn on. The device contains a P channel MOSFET that can operate over an input voltage range of 1.4 V to 5.5 V. The switch is controlled by an on or off input which is capable of interfacing directly with low voltage GPIO control signals.
Integrated single load switch
2 A maximum continuous switch current
Low threshold control input
Controlled slew rate
Under voltage lock out
Full time reverse current protection
Quick output discharge transistor
Related links
- Texas Instruments TPS22913BYZVT High Side DSBGA
- Texas Instruments Low Side/High Side DSBGA
- Texas Instruments TPS22914CYFPT Low Side/High Side DSBGA
- Texas Instruments TPS22916CYFPT Low Side/High Side DSBGA
- Texas Instruments TPS22908YZTT Low Side/High Side DSBGA
- Texas Instruments Low Side/High Side DSBGA
- Texas Instruments Low Side/High Side DSBGA
- Texas Instruments TPS22971YZPT Low Side/High Side DSBGA
