Texas Instruments TPS22971YZPT Low Side/High Side, Load Switch Power Switch IC 8-Pin, DSBGA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
268-3651
Mfr. Part No.:
TPS22971YZPT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Switch Topology

Low Side/High Side

Product Type

Power Switch IC

Power Switch Type

Load Switch

Switch On Resistance RdsOn

0.0067Ω

Number of Outputs

1

Package Type

DSBGA

Pin Count

8

Maximum Supply Voltage

3.6V

Operating Current

3A

Standards/Approvals

RoHS

Automotive Standard

No

The Texas Instruments Power switch IC is a space saving single channel load switch with controlled and adjustable turn on slew rate and an integrated power good indicator. This device has a fast turn on time to minimize system start up and wait time. The adjustable slew rate can also be reduced to limit inrush current. A power good signal internally monitors the gate threshold and indicates when the switch is fully on. When the switch is disabled a 150 ohm on chip resistor quickly discharges the output to ground and keeps it from floating.

Quick output discharge

The ON pin controls the state of the switch

Asserting the ON pin high enables the switch

interfacing with low voltage signals

ON has a low threshold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy