Vishay SIP32433BDN-T1E4, 1High Side, Reverse Current Blocking eFuse Power Switch IC 10-Pin, DFN10

Discontinued
RS Stock No.:
268-8328
Mfr. Part No.:
SIP32433BDN-T1E4
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Power Switch Topology

High Side

Power Switch Type

Reverse Current Blocking eFuse

Number of Channels

1

Maximum Operating Supply Voltage

22 V

Maximum Operating Current

3.5A

Number of Outputs

2

Package Type

DFN10

Pin Count

10

The Vishay reverse current blocking eFuse with programmable current limit and it is single channel eFuses that integrate multiple control and protection features which provide increased controllability and reliability with simplified designs and minimal e

Fast short circuit protection response
Current limit accuracy of ± 8 %
Programmable turn on slew rate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy