Vishay SIP32433ADN-T1E4 High Side, Current Limit Load Power Switch IC 10-Pin, DFN-10

Get a bulk buy discount

Add 50 more to save €9.70

View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.67

(exc. VAT)

€8.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.334€6.67-
50 - 95€1.14€5.70€9.70
100 - 245€0.932€4.66€40.20
250 - 995€0.88€4.40€113.50
1000 +€0.66€3.30€674.00

*price indicative

Packaging Options:
RS Stock No.:
268-8327
Mfr. Part No.:
SIP32433ADN-T1E4
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Power Switch Topology

High Side

Product Type

Power Switch IC

Power Switch Type

Current Limit Load

Switch On Resistance RdsOn

0.078Ω

Number of Outputs

2

Package Type

DFN-10

Minimum Supply Voltage

2.8V

Maximum Supply Voltage

22V

Pin Count

10

Operating Current

3.5A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

3mm

Height

900μm

Width

3mm

Standards/Approvals

IEC 62368-1, RoHS, E531343-A6001-CB-1, CB

Automotive Standard

No

Series

SiP32433

The Vishay reverse current blocking eFuse with programmable current limit and it is single channel eFuses that integrate multiple control and protection features which provide increased controllability and reliability with simplified designs and minimal e

Fast short circuit protection response

Current limit accuracy of ± 8 %

Programmable turn on slew rate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy