onsemi NCV8415DTRKG Low Side, Low Side Power Switch IC 4-Pin, TO-252
- RS Stock No.:
- 284-9053
- Mfr. Part No.:
- NCV8415DTRKG
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€952.50
(exc. VAT)
€1,172.50
(inc. VAT)
In Stock
- Plus 2,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.381 | €952.50 |
*price indicative
- RS Stock No.:
- 284-9053
- Mfr. Part No.:
- NCV8415DTRKG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | Low Side | |
| Product Type | Power Switch IC | |
| Power Switch Topology | Low Side | |
| Switch On Resistance RdsOn | 0.08Ω | |
| Package Type | TO-252 | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type Low Side | ||
Product Type Power Switch IC | ||
Power Switch Topology Low Side | ||
Switch On Resistance RdsOn 0.08Ω | ||
Package Type TO-252 | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ON Semiconductor three terminal protected low side smart discrete FET. The protection features include delta thermal shutdown, overcurrent, over temperature, ESD and integrated drain to gate clamping for overvoltage protection. The device also offers fault indication via the gate pin. This device is suitable for harsh automotive environments.
Short circuit protection with inrush current management
Delta thermal shutdown
Thermal shutdown with automatic restart
Overvoltage protection
ESD protection
