DiodesZetex ZXMS6004DGTA Low Side 1, Low Side Power Switch Power Switch IC 4-Pin, SOT-223
- RS Stock No.:
- 751-5385
- Mfr. Part No.:
- ZXMS6004DGTA
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 5 units)*
€6.00
(exc. VAT)
€7.40
(inc. VAT)
In Stock
- Plus 16,860 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.20 | €6.00 |
*price indicative
- RS Stock No.:
- 751-5385
- Mfr. Part No.:
- ZXMS6004DGTA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Power Switch IC | |
| Power Switch Type | Low Side Power Switch | |
| Power Switch Topology | Low Side | |
| Switch On Resistance RdsOn | 500mΩ | |
| Number of Outputs | 2 | |
| Power Rating | 1.3W | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 0mV | |
| Package Type | SOT-223 | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 1.3A | |
| Standards/Approvals | No | |
| Height | 1.65mm | |
| Width | 3.7mm | |
| Length | 6.7mm | |
| Series | ZXMS6004DG | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Power Switch IC | ||
Power Switch Type Low Side Power Switch | ||
Power Switch Topology Low Side | ||
Switch On Resistance RdsOn 500mΩ | ||
Number of Outputs 2 | ||
Power Rating 1.3W | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 0mV | ||
Package Type SOT-223 | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 4 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 1.3A | ||
Standards/Approvals No | ||
Height 1.65mm | ||
Width 3.7mm | ||
Length 6.7mm | ||
Series ZXMS6004DG | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
IntelliFET Self-protected MOSFETs, Diodes Inc
IntelliFET are self-protected MOSFETs that integrate a complete array of protection circuits that guard against ESD (Electrostatic Sensitive Device), over-current, over-voltage, and over-temperature conditions.
Short circuit protection with auto restart
Over voltage protection (active clamp)
Over current protection
Input protection (ESD)
High continuous current rating
Load dump protection
Logic level input
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Low Side 1 SOT-223
- DiodesZetex BSP75NTA Low Side 1 SOT-223
- DiodesZetex BSP75GTA Low Side 1 SOT-223
- DiodesZetex ZXMS6001N3TA Low Side 1 SOT-223
- DiodesZetex ZXMS6004SGTA Low Side 1 SOT-223
- Infineon Low Side 1 SOT-223
- Infineon BTS3110NHUMA1 Low Side 1 SOT-223
- Infineon BSP75NHUMA1 Low Side 1 SOT-223
