STMicroelectronics ISO808QTR High Side, High Side Power Switch IC 36-Pin, TFQFPN-32
- RS Stock No.:
- 287-7037
- Mfr. Part No.:
- ISO808QTR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.68
(exc. VAT)
€8.22
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.68 |
| 10 - 24 | €5.60 |
| 25 - 99 | €5.53 |
| 100 - 249 | €5.46 |
| 250 + | €5.40 |
*price indicative
- RS Stock No.:
- 287-7037
- Mfr. Part No.:
- ISO808QTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Package Type | TFQFPN-32 | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 36 | |
| Operating Current | 16mA | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Package Type TFQFPN-32 | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 36 | ||
Operating Current 16mA | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The STMicroelectronics Solid state relay is galvanic isolated 8 channel drivers featuring a low supply current. It contains 2 independent galvanic isolated voltage domains. The ICs are intended for driving any kind of load with one side connected to ground. Active channel current limitation combined with thermal shutdown, independent for each channel, protects the device against overload.
Case over temperature protection
Over voltage protection
Loss of GND and VCC protections
Common fault open drain diagnostic
Related links
- STMicroelectronics ISO808QTR High Side TFQFPN-32
- STMicroelectronics ISO808QTR-1 High Side TFQFPN-32
- STMicroelectronics High Side TFQFPN-32
- STMicroelectronics ISO808AQTR High Side TFQFPN-32
- STMicroelectronics ISO808AQTR-1 High Side TFQFPN-32
- STMicroelectronics ISO808TR-1 High Side PowerSO-36
- STMicroelectronics ISO808A High Side PowerSO-36
- STMicroelectronics ISO808TR High Side PowerSO-36
