STMicroelectronics ISO808TR-1 High Side, High Side Power Switch IC 36-Pin, PowerSO-36
- RS Stock No.:
- 261-5069
- Mfr. Part No.:
- ISO808TR-1
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save €7.40
View bulk pricing optionsSubtotal (1 unit)*
€8.88
(exc. VAT)
€10.92
(inc. VAT)
In Stock
- 223 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.88 | - |
| 10 - 24 | €8.14 | €7.40 |
| 25 - 99 | €8.04 | €21.00 |
| 100 - 249 | €7.93 | €95.00 |
| 250 + | €7.85 | €257.50 |
*price indicative
- RS Stock No.:
- 261-5069
- Mfr. Part No.:
- ISO808TR-1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 0.26Ω | |
| Number of Outputs | 8 | |
| Package Type | PowerSO-36 | |
| Pin Count | 36 | |
| Maximum Supply Voltage | 36V | |
| Operating Current | 1A | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 0.26Ω | ||
Number of Outputs 8 | ||
Package Type PowerSO-36 | ||
Pin Count 36 | ||
Maximum Supply Voltage 36V | ||
Operating Current 1A | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Galvanic isolated octal high-side power solid state relay for high inductive loads
The STMicroelectronics ISO808 and ISO808-1, are galvanic isolated 8-channel drivers featuring a low supply current. Each driver contains 2 independent galvanic isolated voltage domains (VCC and VDD for the Process and Control Logic stages, respectively). The ICs are intended for driving any kind of load with one side connected to ground.
Active channel current limitation (OVL) combined with thermal shutdown (OVT), independent for each channel, protects the device against overload.
Built-in thermal shutdown protects each channel from overtemperature and overload: each overheated channel automatically turns OFF after its junction temperature triggers the protection threshold (TJSD). The channel turns back ON if its junction temperature decreases lower than restart threshold (TJR).
An additional case temperature sensor protects the whole chip against overtemperature (OVC event): if the case temperature triggers the TCSD threshold then overloaded channels are turned OFF and restart only when case temperature decreased down to the reset threshold (TCR). Non overloaded channels continue to operate normally.
Other embedded functions are loss of ground protection, VCC and VDD UVLOs (with hysteresis), and watchdog.
An internal circuit provides an OR-wired not latched OVT that is reported on the common FAULT indicator pin. FAULT is an open drain, active low, fault indication pin.
The Synchronous Control Mode (by driving SYNC and LOAD pins independently) is used to reduce the jittering of the outputs and to drive at the same time the outputs of different devices.
Key features
ISO808 IOUT < 0.7 A
ISO808-1 IOUT < 1 A
ISO808 ILIM(MIN) = 0.7 A
ISO808 ILIM(MIN) = 1 A
Related links
- STMicroelectronics ISO808TR-1 High Side PowerSO-36
- STMicroelectronics ISO808TR High Side PowerSO-36
- STMicroelectronics ISO808A-1 High Side PowerSO-36
- STMicroelectronics High Side PowerSO-36
- STMicroelectronics ISO808A High Side PowerSO-36
- STMicroelectronics VND5N07TR-E High Side PowerSO-36
- STMicroelectronics VN808TR-E High Side PowerSO-36
- STMicroelectronics VN808CMTR-E High Side 8 Power Switch IC 36-Pin, PowerSO-36
