Infineon High Side 4, High Side Power Switch Power Switch IC 20-Pin, DSO
- RS Stock No.:
- 919-8752
- Mfr. Part No.:
- BTS716GBXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€2,520.00
(exc. VAT)
€3,100.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €2.52 | €2,520.00 |
*price indicative
- RS Stock No.:
- 919-8752
- Mfr. Part No.:
- BTS716GBXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side Power Switch | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 280mΩ | |
| Number of Outputs | 4 | |
| Number of Inputs | 4 | |
| Mount Type | Surface | |
| Package Type | DSO | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 40V | |
| Pin Count | 20 | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 2.6A | |
| Minimum Operating Temperature | -40°C | |
| Width | 11mm | |
| Standards/Approvals | No | |
| Height | 3.25mm | |
| Length | 15.9mm | |
| Automotive Standard | AEC | |
| Series | BTS716GB | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side Power Switch | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 280mΩ | ||
Number of Outputs 4 | ||
Number of Inputs 4 | ||
Mount Type Surface | ||
Package Type DSO | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 40V | ||
Pin Count 20 | ||
Maximum Operating Temperature 150°C | ||
Operating Current 2.6A | ||
Minimum Operating Temperature -40°C | ||
Width 11mm | ||
Standards/Approvals No | ||
Height 3.25mm | ||
Length 15.9mm | ||
Automotive Standard AEC | ||
Series BTS716GB | ||
- COO (Country of Origin):
- CN
Infineon BTS716GB Series Power Switch IC, 40V Maximum Supply Voltage, 2.6A Operating Current - BTS716GBXUMA1
This power switch IC is a four-channel high-side load driver designed for automotive environments. It controls multiple outputs from four inputs, enabling protection and switching of vehicle loads within a defined supply voltage range. The device is intended for surface-mounted applications and conforms to automotive-grade expectations for use in harsh conditions.
Features and Benefits:
• 280mΩ Rds(on) delivering efficient conduction and reduced power loss
• 5.5-40V supply voltage supporting wide automotive voltage systems
• 2.6A operating current enabling moderate current loads per channel
• 4 outputs with 4 inputs allowing independent multi-channel control
• 150°C maximum operating temperature for elevated thermal endurance
• 5.5-40V supply voltage supporting wide automotive voltage systems
• 2.6A operating current enabling moderate current loads per channel
• 4 outputs with 4 inputs allowing independent multi-channel control
• 150°C maximum operating temperature for elevated thermal endurance
Applications
• Suitable for switching automotive lighting circuits
• Ideal for controlling auxiliary motorised actuators
• Used with in-vehicle control units requiring multiple load drivers
• Can be used for managing heater or valve loads in engines
• Useful in body electronics for central switching functions
• Ideal for controlling auxiliary motorised actuators
• Used with in-vehicle control units requiring multiple load drivers
• Can be used for managing heater or valve loads in engines
• Useful in body electronics for central switching functions
What package and mounting style does it use?
It is supplied in a DSO package with surface-mount compatibility for automated assembly on standard boards.
How many connections does the device provide for system interfacing?
The component offers a 20-pin configuration to accommodate inputs, outputs and supply connections.
What temperature extremes can it tolerate during operation?
The device operates across a range down to -40°C and up to 150°C for high-temperature applications.
What are the supply voltage limits to design around?
Design should accommodate a minimum supply of 5.5V and a maximum of 40V to ensure correct operation.
