onsemi High Side 1 Power Switch IC 10-Pin, MSOP

Subtotal (1 reel of 4000 units)*

€1,344.00

(exc. VAT)

€1,652.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.336€1,344.00

*price indicative

RS Stock No.:
864-4743
Mfr. Part No.:
FSUSB42MUX
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Power Switch IC

Power Switch Topology

High Side

Switch On Resistance RdsOn

6.5Ω

Number of Outputs

2

Number of Inputs

1

Mount Type

Surface

Minimum Supply Voltage

500mV

Package Type

MSOP

Pin Count

10

Maximum Supply Voltage

5.6V

Maximum Operating Temperature

85°C

Operating Current

50mA

Minimum Operating Temperature

-40°C

Length

3mm

Height

700μm

Standards/Approvals

No

Width

3mm

Automotive Standard

No

USB Power Switch, Fairchild Semiconductor


USB Power Switch ICs, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy