Infineon ITS41K0SMENHUMA1 High Side 1, NMOS Power Switch IC 4-Pin, SOT-223

Bulk discount available
View bulk pricing options

Subtotal (20 units, in packs of 20)*

€16.50

(exc. VAT)

€20.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,040 unit(s) shipping from 28 September 2026
  • Plus 6,820 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 20€0.825€16.50
40 - 180€0.782€15.64
200 - 380€0.556€11.12
400 - 980€0.527€10.54
1000 +€0.514€10.28

*price indicative

Packaging Options:
RS Stock No.:
906-2886
Distrelec Article No.:
304-44-482
Mfr. Part No.:
ITS41K0SMENHUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Type

NMOS

Product Type

Power Switch IC

Power Switch Topology

High Side

Switch On Resistance RdsOn

5Ω

Number of Outputs

5

Power Rating

1.7W

Number of Inputs

1

Mount Type

Surface

Package Type

SOT-223

Minimum Supply Voltage

4.9V

Pin Count

4

Maximum Supply Voltage

60V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Width

3.5mm

Standards/Approvals

No

Length

6.5mm

Height

1.6mm

Automotive Standard

No

Series

ITS41k0S-ME-N

Smart High-Side Power Switch, Infineon


A range of single and multi-channel protected Smart High-side NMOS-power switches from Infineon

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy