Infineon High Side 1, High Side Power Switch Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 919-6608
- Mfr. Part No.:
- BSP772TXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€2,957.50
(exc. VAT)
€3,637.50
(inc. VAT)
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.183 | €2,957.50 |
*price indicative
- RS Stock No.:
- 919-6608
- Mfr. Part No.:
- BSP772TXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side Power Switch | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 120mΩ | |
| Number of Outputs | 5 | |
| Power Rating | 1.5W | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 5V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 3.1A | |
| Width | 4mm | |
| Length | 5mm | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC | |
| Series | BSP772T | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Power Switch Type High Side Power Switch | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 120mΩ | ||
Number of Outputs 5 | ||
Power Rating 1.5W | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 5V | ||
Pin Count 8 | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 3.1A | ||
Width 4mm | ||
Length 5mm | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Automotive Standard AEC | ||
Series BSP772T | ||
- COO (Country of Origin):
- AT
Infineon BSP772T Series Power Switch IC, 1.5W Power Rating, 3.1A Operating Current - BSP772TXUMA1
This power switch IC is a high-side switching device designed for automotive applications, providing controlled supply switching between 5V and 16V. It integrates multiple outputs and a single input to manage several loads from one control line while operating across a wide temperature range, making it suitable for vehicle electrical systems that demand compact surface-mounted components.
Features and Benefits:
• Five outputs permit centralised control of multiple loads
• 3.1A operating current supports moderate load currents
• 120mΩ Rds(on) reduces conduction losses during operation
• 1.5W power rating handles continuous dissipation reliably
• -40°C to 150°C operating range endures extreme temperatures
• SOIC surface-mount package enables automated PCB assembly
• 3.1A operating current supports moderate load currents
• 120mΩ Rds(on) reduces conduction losses during operation
• 1.5W power rating handles continuous dissipation reliably
• -40°C to 150°C operating range endures extreme temperatures
• SOIC surface-mount package enables automated PCB assembly
Applications
• Suitable for switching exterior lighting circuits
• Used with body control modules for accessory distribution
• Ideal for managing relays and solenoids in vehicles
• Can be used for multiplexed power distribution to sensors
• Used for load sequencing in automotive electronics
• Used with body control modules for accessory distribution
• Ideal for managing relays and solenoids in vehicles
• Can be used for multiplexed power distribution to sensors
• Used for load sequencing in automotive electronics
What supply voltages can the device tolerate?
It accepts input voltages from 5V up to a maximum of 16V for normal operation.
How does the device handle thermal stress in confined spaces?
The component is rated to operate up to 150°C, permitting use in high-temperature zones when appropriate thermal design is applied.
How many pins are available for PCB routing and connections?
The package presents eight pins, suitable for standard 8-pin SOIC layouts.
What topology does it implement and how does that affect wiring?
It employs high-side switching topology, so loads are switched between the supply and chassis earth with the device placed on the positive rail.
