Infineon High Side 1, High Side Power Switch Power Switch IC 5-Pin, TO-252

Subtotal (1 reel of 2500 units)*

€2,750.00

(exc. VAT)

€3,375.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€1.10€2,750.00

*price indicative

RS Stock No.:
919-8737
Mfr. Part No.:
BTS452TATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Topology

High Side

Product Type

Power Switch IC

Power Switch Type

High Side Power Switch

Switch On Resistance RdsOn

380mΩ

Number of Outputs

5

Power Rating

41.6W

Number of Inputs

1

Mount Type

Surface

Package Type

TO-252

Minimum Supply Voltage

6V

Pin Count

5

Maximum Supply Voltage

52V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Operating Current

2.2A

Width

6.22mm

Height

2.3mm

Standards/Approvals

No

Length

6.5mm

Series

BTS452T

Automotive Standard

AEC

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Infineon BTS452T Series Power Switch IC, 41.6W Power Rating, 52V Maximum Supply Voltage - BTS452TATMA1


This power switch IC is a high-side automotive load controller designed for vehicle electrical systems, providing controlled switching of multiple outputs while operating across a wide supply range. It is suited to handle moderate currents for several channels simultaneously and is delivered in a surface-mount TO-252 package for integration into compact assemblies.

Features and Benefits:


• 5 outputs providing independent load control and simplified wiring
• 2.2A operating current enabling sustained moderate load operation
• 52V maximum supply voltage supporting high-voltage automotive systems
• 6V minimum supply voltage ensuring operation during low-voltage conditions
• 380mΩ Rds(on) minimising conduction losses for improved efficiency
• 41.6W power rating allowing reliable dissipation under load

Applications


• Used for switching multiple lighting circuits in vehicles
• Ideal for controlling electric motors of auxiliary systems
• Suitable for body control modules managing distributed loads
• Can be used for power distribution in hybrid vehicle subsystems
• Used with harnessed sensor clusters requiring individual channel switching

What thermal range can be expected during typical operation?


The device is specified to operate between -40°C and 150°C, accommodating engine-bay temperature variations and elevated under-bonnet conditions.

How many pins and what mounting style are required on the board?


The component uses a 5-pin footprint and is intended for surface-mount placement in TO-252 format for compact assembly.

How does the topology affect protection strategies in a system?


As a high-side topology, it places switching on the supply side of loads, simplifying low-side sensing and enabling centralised reverse-protection and short-circuit management at the source.

What physical envelope constraints should be planned for on the PCB?


The package occupies a footprint compatible with a 6.5mm length and 6.22mm width profile and a low 2.3mm height for tight spatial layouts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy