Infineon High Side 4, High Speed Power Switch IC 20-Pin, DSO
- RS Stock No.:
- 919-6595
- Mfr. Part No.:
- BTS711L1XUMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 919-6595
- Mfr. Part No.:
- BTS711L1XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Speed | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 0.17Ω | |
| Number of Outputs | 4 | |
| Number of Inputs | 4 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 5V | |
| Package Type | DSO | |
| Maximum Supply Voltage | 35V | |
| Pin Count | 20 | |
| Operating Current | 7.5A | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 7.6mm | |
| Standards/Approvals | RoHS | |
| Height | 2.45mm | |
| Length | 12.8mm | |
| Automotive Standard | AEC | |
| Series | BTS711L1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Speed | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 0.17Ω | ||
Number of Outputs 4 | ||
Number of Inputs 4 | ||
Mount Type Surface | ||
Minimum Supply Voltage 5V | ||
Package Type DSO | ||
Maximum Supply Voltage 35V | ||
Pin Count 20 | ||
Operating Current 7.5A | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Width 7.6mm | ||
Standards/Approvals RoHS | ||
Height 2.45mm | ||
Length 12.8mm | ||
Automotive Standard AEC | ||
Series BTS711L1 | ||
- COO (Country of Origin):
- DE


Infineon BTS711L1 Series Power Switch IC, 35V Maximum Supply Voltage, 7.5A Operating Current - BTS711L1XUMA1
This power switch IC is a high-side, high-speed switching device designed for automotive and industrial control environments. It provides multiple input and output channels in a Compact surface-mount DSO package, enabling efficient load switching within systems that require robust thermal and electrical performance across a wide temperature range. The device is suitable where controlled high-side switching and low conduction loss are required.
Features and Benefits:
• 0.17Ω RdsOn reduces conduction losses and improves efficiency
• 7.5A operating current supports moderate load currents reliably
• 4 inputs and 4 outputs enable multi-channel load control
• High-speed topology allows Rapid switching for transient loads
• Wide -40 to 150°C temperature range sustains harsh environments
• 7.5A operating current supports moderate load currents reliably
• 4 inputs and 4 outputs enable multi-channel load control
• High-speed topology allows Rapid switching for transient loads
• Wide -40 to 150°C temperature range sustains harsh environments
Applications
• Suitable for automotive electronic load switching
• Ideal for multi-channel power distribution in control units
• Used for Rapid protection switching in safety circuits
• Can be used for Compact surface-mount power modules
• Suitable for systems requiring RoHS-compliant components
• Ideal for multi-channel power distribution in control units
• Used for Rapid protection switching in safety circuits
• Can be used for Compact surface-mount power modules
• Suitable for systems requiring RoHS-compliant components
What package type should I design for on the PCB?
The device is supplied in a 20-pin DSO surface-mount package requiring a footprint for 20 pins and consideration for thermal vias beneath the package.
How does the device behave under elevated ambient temperatures?
It is rated to operate up to 150°C, so thermal management should account for junction-to-ambient dissipation at high operating temperatures.
What supply voltage range must my power rail provide?
The minimum supply voltage is 5V and the maximum supply voltage is 35V, so the rail must remain within this span for correct operation.
