DeWALT DCK623P3-QW 18V Cordless Power Tool Kit, Type C - EU
- RS Stock No.:
- 141-957
- Mfr. Part No.:
- DCK623P3-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€1,660.91
(exc. VAT)
€2,042.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,660.91 |
*price indicative
- RS Stock No.:
- 141-957
- Mfr. Part No.:
- DCK623P3-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Power Tool Kit | |
| Standards/Approvals | ETA approved for XH nails from 22-38mm in concrete applications | |
| Voltage | 18V | |
| Battery Capacity | 5Ah | |
| Number of Batteries | 3 | |
| Corded/Cordless | Cordless | |
| Kit Contents | Reciprocating Saw, Impact Driver, Circular Saw, Hammer Drill Driver, LED Area Light, TSTAK VI Kit Boxes | |
| Plug Type | Type C - EU | |
| Number of Items | 6 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Power Tool Kit | ||
Standards/Approvals ETA approved for XH nails from 22-38mm in concrete applications | ||
Voltage 18V | ||
Battery Capacity 5Ah | ||
Number of Batteries 3 | ||
Corded/Cordless Cordless | ||
Kit Contents Reciprocating Saw, Impact Driver, Circular Saw, Hammer Drill Driver, LED Area Light, TSTAK VI Kit Boxes | ||
Plug Type Type C - EU | ||
Number of Items 6 | ||
- COO (Country of Origin):
- CZ
The DeWALT lightweight design of this battery pack offers users upgraded 4.0Ah power without sacrificing size or adding extra weight compared to the 18V 3.0Ah battery pack, enhancing manoeuvrability and comfort during use. Its inbuilt protection system guards against overheat, overload, and deep discharge, ultimately extending the battery's lifespan and ensuring safer operation. Additionally, with no memory effect and minimal self-discharge, users can experience maximum productivity and minimal downtime, making it an ideal choice for demanding tasks where reliability and efficiency are paramount.
Power output of 105 Joules for shooting into even the hardest concrete
Metal mesh suction filter provides highly effective dust protection
ETA approved for XH nails from 22-38mm in concrete applications
Related links
- DeWALT DCK2080P2T-QW 18V Cordless Power Tool Kit, Type C - EU
- DeWALT DCK355P2T-QW 18V Cordless Power Tool Kit, Type C - EU
- DeWALT DCK2077P2T-QW 18V Cordless Power Tool Kit, Type C - EU
- DeWALT DCK853P4-QW 18V Cordless Cordless Power Tool Kit, Type C - EU
- DeWALT DCK856P4-QW 18V Cordless Power Tool Kit, Type C - EU
- DeWALT DCK422P3T-QW 18V Cordless Power Tool Kit, Type C - EU
- DeWALT DCK384P2T-QW 18V Cordless Power Tool Kit, Type C - EU
- DeWALT DCK368P3T-QW 18V Cordless Power Tool Kit, Type C - EU
